Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
RS-stocknr. 131-040
FabrikantnummerZ-SV-10/N-F/13
FabrikantEaton
6,26 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 144-305
FabrikantnummerEVG-16/1PHAS/12MODUL + BS-FAZ + FAZ-XK25
FabrikantEaton
6,84 €
Each
Aantal stuks
415V - - - - - - - - EVG
RS-stocknr. 178-8003
FabrikantnummerB3.0/5-PKZ0
FabrikantEaton
16,30 €
Each
Aantal stuks
690V ac - - 1 3 - 63 A 5 PKZ0 45mm B3.0/5
RS-stocknr. 131-056
FabrikantnummerZ-SV-10/1P-F/13
FabrikantEaton
6,26 €
Each
Aantal stuks
415V - - - 1 - - - - -
RS-stocknr. 178-8005
FabrikantnummerBBA0-32
FabrikantEaton
37,00 €
Each
Aantal stuks
600V ac - - 1 - - 32 A Busbar Trunking System (LV Circuitry) - BBA0
RS-stocknr. 144-311
FabrikantnummerEVG-16/2PHAS/6MODUL + BS-FAZ + FAZ-XK25
FabrikantEaton
8,48 €
Each
Aantal stuks
415V - - - - - - - - EVG
RS-stocknr. 178-8004
FabrikantnummerBBA0-25
FabrikantEaton
30,50 €
Each
Aantal stuks
600V ac - - 1 - - 25 A Busbar Trunking System (LV Circuitry) - BBA0
RS-stocknr. 144-327
FabrikantnummerEVG-16/1PHAS/6MODUL+ZV-BS-G+FAZ-XK25
FabrikantEaton
6,44 €
Each
Aantal stuks
415V - - 6 1 - - - - EVG
RS-stocknr. 922-7232
FabrikantnummerZV-BS-G
FabrikantEaton
2,97 €
Each
Aantal stuks
- - - - - Yellow - Busbar System - -
RS-stocknr. 144-282
FabrikantnummerEVG-16/3PHAS/6MODUL + BS-FAZ + FAZ-XK25
FabrikantEaton
11,89 €
Each
Aantal stuks
415V - - - - - - - - EVG
RS-stocknr. 144-298
FabrikantnummerEVG-16/3PHAS/12MODUL + BS-FAZ + FAZ-XK25
FabrikantEaton
20,64 €
Each
Aantal stuks
415V - - - - - - - - EVG
RS-stocknr. 178-8002
FabrikantnummerB3.0/3-PKZ0
FabrikantEaton
13,20 €
Each
Aantal stuks
690V ac - - 1 3 - 63 A 3 PKZ0 45mm B3.0/3