Masking Tapes

Masking tapes also known as painters tape is typically used to temporarily shield areas that you want protection from during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface. You can learn more in our complete guide to masking tape. It's easy to tear feature means that these tapes can be torn and applied to whatever is needed for example... you can easily shield or mask off any unwanted painting areas whilst undergoing your kitchen renovation.

What kind of masking tape do I need?

Tapes come in a range of materials, most commonly tapes use paper backing but can also use polyester, PVC and even aluminium foil. The type of masking material in the product will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.

Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.

Masking tape’s adhesive determines where the tape is best applied:

  • Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.
  • Acrylic-based adhesive material can be used at a wide temperature range.
  • Silicone-based adhesive material can be used at the highest temperature range.

Speciality tapes

There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.

Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

What applications are masking tape's used in?

Masking tapes are applicable in a variety of different uses such as:

  • Marking sensitive and critical surfaces,
  • Indoor paintwork,
  • Wallpapering,
  • Fitting doors.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Backing Material Adhesive Material Width Length Model Number Thickness Colour
RS-stocknr. 832-6307
FabrikantnummerHB 857DG 25mm x 66m
FabrikantHi-Bond
14,25 €
Each
Aantal stuks
Polyester Film Silicone 25mm 66m HB 857DG 0.08mm Green
RS-stocknr. 832-6287
FabrikantnummerHB 850 12mm x 66m
FabrikantHi-Bond
6,03 €
Each
Aantal stuks
Polyester Film Silicone 12mm 66m HB 850 0.07mm Blue
RS-stocknr. 468-465
FabrikantnummerHFL1200-9
FabrikantHi-Bond
6,57 €
Each
Aantal stuks
PVC Rubber 9mm 66m HFL1200-9 0.11mm Green
RS-stocknr. 468-469
FabrikantnummerHFL1200-6
FabrikantHi-Bond
4,48 €
Each
Aantal stuks
PVC Rubber 6mm 66m HFL1200-6 0.11mm Green
RS-stocknr. 468-459
FabrikantnummerHFL1200-3
FabrikantHi-Bond
2,58 €
Each
Aantal stuks
PVC Rubber 3mm 66m HFL1200-3 0.11mm Green
RS-stocknr. 468-396
FabrikantnummerHFL1200-12
FabrikantHi-Bond
7,29 €
Each
Aantal stuks
PVC Rubber 12mm 66m HFL1200-12 0.11mm Green
RS-stocknr. 832-6303
FabrikantnummerHB 857DG 19mm x 66m
FabrikantHi-Bond
10,85 €
Each
Aantal stuks
Polyester Film Silicone 19mm 66m HB 857DG 0.08mm Green
RS-stocknr. 832-6290
FabrikantnummerHB 854A 25mm x 66m
FabrikantHi-Bond
20,20 €
Each
Aantal stuks
Polyester Film Silicone 25mm 66m HB 854A 0.1mm Clear
RS-stocknr. 832-6284
FabrikantnummerHB 850 25mm x 66m
FabrikantHi-Bond
12,21 €
Each
Aantal stuks
Polyester Film Silicone 25mm 66m HB 850 0.07mm Blue
RS-stocknr. 832-6296
FabrikantnummerHB 854A 19mm x 66m
FabrikantHi-Bond
15,36 €
Each
Aantal stuks
Polyester Film Silicone 19mm 66m HB 854A 0.1mm Clear
RS-stocknr. 832-6280
FabrikantnummerHB 850 19mm x 66m
FabrikantHi-Bond
9,57 €
Each
Aantal stuks
Polyester Film Silicone 19mm 66m HB 850 0.07mm Blue
RS-stocknr. 468-392
FabrikantnummerHFL1200-19
FabrikantHi-Bond
10,82 €
Each
Aantal stuks
PP Rubber 19mm 55m HFL1200-19 0.11mm Green