Polishing Compounds

What is a Polishing Compound?A polishing compound is used to enhance and restore the appearance of metal items or remove contamination, corrosion or oxidisation. The polishing compound consists of abrasive particles that are surrounded by a binder-carrier. The polish is selected according to the class of metal it is being used with, the harder the class of metal the harder the class of abrasive that is used. The polishing compound is then applied to the object using a buffing wheelTypes of Polishing CompoundPolishing compounds are either oil or water based and are available in a range of types depending on the polishing stage they are used in.First cut Polishing Compounds: A moist compound used for smoothing out rough surfaces and removing surface materialMedium/Second Cut Polishing Compounds: A drier compound used for smoothing out semi-smooth surfaces in preparation for the final high lustreFinal Polishing Compound: Removes minimum surface material and produces a high lustreApplicationsPolishing compounds are used to produce a high lustre on metal objects or parts including vehicles, handrails and kitchenware and are also used in the manufacture of light reflectors. Polishing compounds are also used to remove oxidisation, prevent contamination of instruments and prevent corrosion in pipes

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bar Weight Material
RS-stocknr. 488-5603
FabrikantRS PRO
12,65 €
Each
Aantal stuks
740g Super Cut 40
RS-stocknr. 488-5619
FabrikantRS PRO
6,00 €
Each
Aantal stuks
625g Lustre
RS-stocknr. 488-5669
FabrikantRS PRO
10,36 €
Each
Aantal stuks
740g Sovereign
RS-stocknr. 488-5681
FabrikantRS PRO
11,92 €
Each
Aantal stuks
440g Rouge
RS-stocknr. 488-5625
FabrikantRS PRO
10,68 €
Each
Aantal stuks
760g Steel
Related Products
Synthetic diamond compounds or slurry can be used ...
Description:
Synthetic diamond compounds or slurry can be used for rapid stock removal (90micron) to superfinishing (1/15 micron). The formulation uses De Beers™ synthetic diamonds, micronised into an octahedral shape for consistent long lasting cutting performance. All compounds are oil and ...
Polishing kit to enable fast evaluation of the ...
Description:
Polishing kit to enable fast evaluation of the correct mop and media for various materials used on polishing/buffing tasks. Kit may be used with machines which have a taper spindle mounting, or with plain shank power tool pig-tail. Kit contains ...
A kit which is a good general purpose ...
Description:
A kit which is a good general purpose kit, but is especially effective on stainless steel.
Professional polishing kit for use on chrome, plated ...
Description:
Professional polishing kit for use on chrome, plated metals & EPNS (Electro Plated Nickel Silver) that can be mounted onto polisher/grinder machines, flexible drive shafts or power drill chucks. By using the 2 section hard buff in the 1st prep ...