Deburring Tool Kits

Deburring tool kits are made up of product accessories used for deburring (de-edging) activities like grinding, mass-finishing, spindle finishing, sanding, and abrasive blasting. These tool kits contain components like blades, burrs, handles, countersinks and scrapers.

What are deburring toolkits used for?

Deburring toolkits are used in the deburring of materials like steel, plastic, wood, aluminium, stone and ceramics. They can be used in conjunction with almost any type of material or equipment that has a hardened surface or a robust texture.

Deburring toolkit products are versatile, and can be used in both precision and non-precision projects. The automotive, construction, aviation, foundry and shipbuilding industries all use deburring tool kits.

Types of deburring toolkits

Deburring toolkits are customised for the type of activity they will be used for:

  • Manual deburring tool kits are used with handheld tools and accessories in small- to medium-sized projects.
  • Electrochemical deburring tool kits use glycol and electrical currents to dissolve surface burrs.
  • Mechanical deburring tool kits are used where the burr must be ground from the surface areas.
  • Thermal deburring tool kits apply gas mixtures to burn off the edges from surfaces and equipment.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Contents Number of Pieces
RS-stocknr. 243-285
Fabrikantnummer325
FabrikantFacom
154,23 €
Each
Aantal stuks
Blade Holder, Countersink (12 mm), Countersink (20 mm), Extension Countersink Holder, Fine Duty Blade for Steel & Aluminium, Heavy Duty Blade for Cast Iron & Brass, Heavy Duty Blade for External & Internal Deburring & Drilled Holes, Heavy Duty Blade for Steel & Aluminium, Light Duty Blade for Aluminium & Plastic, Light Duty Blade for Cast Iron & Brass, Reversible Triangular Scraper, Tool Holder Handle 13
RS-stocknr. 339-4415
FabrikantnummerNX 1000
FabrikantNoga
233,51 €
Each
Aantal stuks
C Holder, C20 Countersink, Countersink (10.4 mm), D Holder, D50 Countersink, D66 Countersink, Double Burr, External Rotodrive Blade (18 mm), Fine Burr Handle, Hex Key (1.5 mm), K Holder, N Holder, N1 Blade, N2 Blade, N80K Blade, Ng-1 Handle, Ng-3 Handle, S Holder, S10 Blade, S150 Blade, S20 Blade, S30 Blade, T Holder & T70 18
RS-stocknr. 381-4931
FabrikantnummerEO 2101
FabrikantNoga
15,38 €
1 Set
Set(s)
S10 Blade, S10S Blade, S150 Blade, S20 Blade 4
RS-stocknr. 339-4724
FabrikantnummerNG 9100
FabrikantNoga
29,70 €
Each
Aantal stuks
Acetal/Rubber Handle, N1 Blade, N2 Blade, N3 Blade, S10 Blade, S20 Blade, S30 Blade, Telescopic Holder for N Type Light Duty Blade, Telescopic Holder for S Type Heavy Duty Blade 9
RS-stocknr. 182-2088
FabrikantnummerSP7700
FabrikantNoga
170,12 €
Each
Aantal stuks
NG3003 Super Burr, NG3100 Countersink, NG3200 V-Cut, NG3300 Keyway Burr, NG3700 Mini Scraper, NG3710 Internal Scraper, SC8000 Adjustable Scraper 7
RS-stocknr. 381-4925
FabrikantnummerSP-1007
FabrikantNoga
58,23 €
1 Set
Set(s)
Aluminium Handle for S Type Blade (95 mm), Cranked Countersink Bit, External Rotodrive Bit, O-Ring Blade, S10 Blade, S150 Blade, Thread Cleaning Blade 7
Nieuw
RS-stocknr. 195-4808
FabrikantnummerEB7000
FabrikantNoga
62,15 €
Each
Aantal stuks
EB2000 (1), EB3000 (1), EB4000 (1), EZ Burr Pro:EB1000 (1) 4
RS-stocknr. 632-4879
Fabrikantnummer60095
FabrikantEXACT
60,39 €
1 Set
Set(s)
C-10 Blade x 2, C-10 TIN Blade x 2, C-101 Blade x 2, C-15 Blade x 2, C-20 Blade x 2, C-30 Blade x 2, C-35 Blade x 2, DTC Telescopic Holder for 3.2 mm Blade, DTP Telescopic Holder for 2.6 mm Blade, P-1 Blade x 2, P-2 Blade x 2, P-3 Blade x 2, Plastic Case, Type D Handle for 3.2 mm Blade, Type T Handle for Telescopic Holder 20
Related Products
Lightweight robust deburring tool, suitable for fine deburring ...
Description:
Lightweight robust deburring tool, suitable for fine deburring applications Aluminium handle, complete with pocket clipSize 120mm long x 8mm hexagonal sectionWill accept all “N” type light duty blades Blades are secured by pushing the front locking mechanism and are free ...
Soft Grip rubber and acetal ergonomic handleTelescopic blade ...
Description:
Soft Grip rubber and acetal ergonomic handleTelescopic blade holder accepts all “N” type light duty bladesLocking ratchet stop system extends 25-115mmBlades are secured using the front locking mechanism on the holder and are free to rotateSupplied with RS 198-8636 N1 ...
Soft Grip ergonomic 2 piece, Acetyl and rubber ...
Description:
Soft Grip ergonomic 2 piece, Acetyl and rubber handle which accepts all “S” type heavy duty blades. Removable end cap which provides storage for spare bladesSize 125mm long x 28mm in diameterBlades are secured by pulling back the front locking ...
RS Pro plastic edge off deburring tool complete ...
Description:
RS Pro plastic edge off deburring tool complete with moulded pocket clip. Blades are secured by turning the front locking mechanism and are free to rotate. Suitable for deburring steel and aluminium. Manufactured from tough ABS plasticSize 120 mm long ...