Perforated Plastic Sheets

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Open Area Percentage Pattern Number Hole Size Hole Layout Length Material Maximum Operating Temperature Thickness Width
RS-stocknr. 852-261
FabrikantRS PRO
21,29 €
Each (In a Pack of 2)
Aantal stuks
33% 5 3 mm 60° 500mm Polypropylene +100°C 2mm 500mm
RS-stocknr. 852-283
FabrikantRS PRO
21,29 €
Each (In a Pack of 2)
Aantal stuks
43% 7 6.4 mm 60° 500mm Polypropylene +100°C 2mm 500mm
RS-stocknr. 852-299
FabrikantRS PRO
21,29 €
Each (In a Pack of 2)
Aantal stuks
68% 8 8 mm 60° 500mm Polypropylene +100°C 2mm 500mm
RS-stocknr. 852-312
FabrikantRS PRO
21,29 €
Each (In a Pack of 2)
Aantal stuks
62% 9 6 x 6 mm Square 500mm Polypropylene +100°C 2mm 500mm
RS-stocknr. 852-306
FabrikantRS PRO
21,29 €
Each (In a Pack of 2)
Aantal stuks
35% 11 4.7 x 4.7 mm Square 500mm Polypropylene +100°C 2mm 500mm
RS-stocknr. 852-277
FabrikantRS PRO
21,29 €
Each (In a Pack of 2)
Aantal stuks
50% 6 4.8 mm 60° 500mm Polypropylene +100°C 2mm 500mm
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
Kite Brand meets BS2572 Type P3 (EN60893 type ...
Description:
Kite Brand meets BS2572 Type P3 (EN60893 type PF CP 206) equivalent to the former BS5102 Type 1 and BS1137 Type 1, which have been widely used in the electrical industry for many years. Readily machinable and can be hot ...