- RS-stocknr.:
- 682-1395
- Fabrikantnummer:
- B3S-1100
- Fabrikant:
- Omron
180 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,752
(excl. BTW)
€ 0,91
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 0,752 | € 3,76 |
*prijsindicatie |
- RS-stocknr.:
- 682-1395
- Fabrikantnummer:
- B3S-1100
- Fabrikant:
- Omron
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Surface Mount Tactile Switch
All switches have a contact configuration of SPST N/O
Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max
Note
Do not use chlorinated or aqueous solvents for cleaning
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Actuator Length | 0.8mm |
Actuator Type | Button |
Length | 6.6mm |
Width | 6mm |
Dimensions | 6.60 x 6 x 4.3mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 1.57 N |
Height | 4.3mm |
Mechanical Life | 500000Operations |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
- RS-stocknr.:
- 682-1395
- Fabrikantnummer:
- B3S-1100
- Fabrikant:
- Omron