- RS-stocknr.:
- 707-3339
- Fabrikantnummer:
- A8WS-1162
- Fabrikant:
- Omron
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 707-3339
- Fabrikantnummer:
- A8WS-1162
- Fabrikant:
- Omron
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Miniature Rocker Switch, High Current, Sealed - A8W Series
Brought to you by Omron, these A8W Series rocker switches are high current and sealed to a excellent degree of environmental protection. With a simple snap-fit mounting, the A8W series rocker switches are a durable and easy-to-install component.
Features and Benefits:
High switching current of 16A
Panel sealed to IP67
UL, cUL and TV-8 standard approved
Conforms to EN standards
A rubber overcap for dust sealing is also available in this range ( see stock number 707-3336.)
Panel sealed to IP67
UL, cUL and TV-8 standard approved
Conforms to EN standards
A rubber overcap for dust sealing is also available in this range ( see stock number 707-3336.)
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 23.2mm |
Panel Cut Out Height | 14.8mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect, Solder |
Legend Text | On (symbol); Off (symbol) |
Panel Cut Out Size | 14.8 x 23.2mm |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +55°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +55°C |
Legend Text Colour | White |
- RS-stocknr.:
- 707-3339
- Fabrikantnummer:
- A8WS-1162
- Fabrikant:
- Omron