- RS-stocknr.:
- 461-0623
- Fabrikant:
- RS PRO
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
78 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 doos met 5
€ 64,53
(excl. BTW)
€ 78,08
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 + | € 64,53 | € 12,906 |
*prijsindicatie |
- RS-stocknr.:
- 461-0623
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
RS PRO 2 L PP Wide Neck Storage Bottle
For storage, sampling and preparation tasks in your lab, choose these round, wide neck bottles from RS PRO. The caps are designed to open and close in less than a turn and a half, making it easy to access or seal off your contents quickly.
Their polypropylene (PP) construction makes them highly durable and resistant to corrosion and chemicals. This material is also suitable for use at temperatures of up to +120°C, making these bottles a good choice for high-temperature environments. As they have non-stick screw caps, they won't attract other materials, keeping your bottles clean.
You'll find these bottles used in lab settings for a range of applications. They're also suitable for storage in homes and workshops.
Their polypropylene (PP) construction makes them highly durable and resistant to corrosion and chemicals. This material is also suitable for use at temperatures of up to +120°C, making these bottles a good choice for high-temperature environments. As they have non-stick screw caps, they won't attract other materials, keeping your bottles clean.
You'll find these bottles used in lab settings for a range of applications. They're also suitable for storage in homes and workshops.
Features and Benefits
- Storage bottle type
- Capacity of 2 L
- Dimensions of 120 (diameter) x 243 mm (length)
- PP (polypropylene) material
- Wide neck type
Specificaties
Kenmerk | Waarde |
---|---|
Material | PP |
Capacity | 2L |
Neck Type | Wide Neck |
Bottle Type | Storage Bottle |
Dimensions | 120 (Dia.) x 243mm |
Diameter | 120mm |
Length | 243mm |