- RS-stocknr.:
- 103-8454
- Fabrikantnummer:
- 207132 T0-3-8401/I1
- Fabrikant:
- Eaton
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
28 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 53,34
(excl. BTW)
€ 64,54
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 53,34 |
- RS-stocknr.:
- 103-8454
- Fabrikantnummer:
- 207132 T0-3-8401/I1
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Eaton Isolator Switch, 6kA Conditional Short-Circuit Current Rating, Surface Mounting - T0 Series - 207132 T0-3-8401/I1
Looking for a hassle-free way to control the power to your industrial process? Wire up this 3-pole isolator switch from Eaton. It gives you a quick and reliable way to turn a connected circuit on or off – just rotate the black thumb-grip handle by 60°. A high voltage rating of 690V AC assures you that it's safe to use with powerful electrical systems. With its broad operating temperature range between -25°C and +40°C, it's a tough component and functions well in harsh work areas. You can find units like this one in large-scale setups, such as grid stations, transformers and transmission lines.
Features & Benefits
• Impulse withstand voltage rating of 6000V AC ensures it's protected against sudden electrical surges
• Light 288g net weight to avoid putting strain on your mounting surface
• Rated lifespan of 400,000 mechanical operations assures you that it's reliable through the long term
• Light 288g net weight to avoid putting strain on your mounting surface
• Rated lifespan of 400,000 mechanical operations assures you that it's reliable through the long term
Is this product water-protected?
Yes. This isolator switch has an IP65 rating, which shows that it's dust-proof and protected against low-pressure water jets from any direction.
Note
Eaton formerly known as Moeller
Specificaties
Kenmerk | Waarde |
---|---|
Number of Poles | 3P |
Maximum Current | 20A |
Mounting Type | Surface Mount |
IP Rating | IP65 |
Power Rating | 6.5kW |
Voltage Rating | 690V |
Electrical Phase | 1, 3 |
Handle Colour | Black |
Series | Eaton Moeller |
Normal State Configuration | 3NO |
Switch Rating | 110A |
Length | 80mm |
Width | 122mm |
Depth | 120mm |
Terminal Type | Screw |
Maximum Operating Temperature | +50°C |
Throw Configuration | Single |
Minimum Operating Temperature | -25°C |