- RS-stocknr.:
- 877-2208
- Fabrikantnummer:
- IKD1000101
- Fabrikant:
- APEM
18 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
54 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een tube 18)
€ 1,558
(excl. BTW)
€ 1,885
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
18 + | € 1,558 | € 28,044 |
*prijsindicatie |
- RS-stocknr.:
- 877-2208
- Fabrikantnummer:
- IKD1000101
- Fabrikant:
- APEM
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze (Moving Contact) |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Raised Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |