Time Electronics Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 1.2MΩ, RS
- RS-stocknr.:
- 912-0018
- Fabrikantnummer:
- 1061
- Fabrikant:
- Time Electronics
13 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
Prijs Per stuk
€ 422,97
(excl. BTW)
€ 511,79
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 422,97 |
- RS-stocknr.:
- 912-0018
- Fabrikantnummer:
- 1061
- Fabrikant:
- Time Electronics
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Time Electronics Model 1061 Resistance Decade Box
Time Electronics 1061 is a low-cost, robust resistance decade box designed to meet requirements for educational and industrial applications. Metal film resistors with a 0.75W power rating are used throughout, conferring the advantages of stability and low temperature coefficient. Six large switches with clear numerical readout enhance ease-of-use. Slim-line design minimises take-up of bench space. 1% accuracy and wide range facilitate production or select-on-test usage. The case provides complete electrostatic screening. Resistance is selected by dialling the required value, using the rotary switches. This enables precise setting with clear unambiguous indication.
Number of decades = 6
Range/resolution 1.2 MΩ / 1Ω steps
Accuracy ±1%
In-line readout
Low temperature coefficient, 100 ppm/°C
Residual resistance <150 mΩ
Power rating 0.75W per resistor
Voltage Rating: Maximum 300 V DC/AC RMS
Mechanically and electrically robust
Front panel safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Fully screened
Dimensions 355(W) x 63(H) x 82(D) mm, weight 0.75kg
Range/resolution 1.2 MΩ / 1Ω steps
Accuracy ±1%
In-line readout
Low temperature coefficient, 100 ppm/°C
Residual resistance <150 mΩ
Power rating 0.75W per resistor
Voltage Rating: Maximum 300 V DC/AC RMS
Mechanically and electrically robust
Front panel safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Fully screened
Dimensions 355(W) x 63(H) x 82(D) mm, weight 0.75kg
Specificaties
Kenmerk | Waarde |
---|---|
Decade Box Type | Resistance |
Calibrated | RSCAL |
Resistance Resolution | 1Ω |
Best Maximum Resistance Accuracy | ±1% |
Residual Resistance | 150mΩ |
Power Rating | 0.75W |
Temperature Coefficient | 100ppm/°C |
Dimensions | 82 x 355 x 63mm |
Width | 355mm |
Height | 63mm |
Minimum Resistance Measurement | 0Ω |
Weight | 750g |
Absolute Maximum Resistance Measurement | 1.2MΩ |
Length | 82mm |