- RS-stocknr.:
- 136-9113
- Fabrikant:
- RS PRO
54 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 18)
€ 29,177
(excl. BTW)
€ 35,304
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
18 - 72 | € 29,177 | € 525,186 |
90 - 162 | € 26,259 | € 472,662 |
180 + | € 23,633 | € 425,394 |
*prijsindicatie |
- RS-stocknr.:
- 136-9113
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
RS PRO Grey Slotted Cable Trunking
From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation
Features and benefits:
- Quick and easy to install
- 2m length
- Ideal for clean cable management.
- Open slotted
- Breakpoints on bars and channel floor
Applications
Cable trunking has an array of application use such as;
- Electrical workshops
- Offices and indoor work spaces
- Schools, Hospitals and Hotels
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Note
RS PRO Cable Trunking
Specificaties
Kenmerk | Waarde |
---|---|
Width | 60 mm |
Depth | 80mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Self-extinguishing |
Series | Terminal F 2000 |
Standards Met | CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472 |