- RS-stocknr.:
- 209-9676
- Fabrikantnummer:
- 07900000Y
- Fabrikant:
- Beta Duct
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 209-9676
- Fabrikantnummer:
- 07900000Y
- Fabrikant:
- Beta Duct
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
The Betaduct 2m open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specificaties
Kenmerk | Waarde |
---|---|
Width | 75 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 1m |
Slot Type | Open |
Series | 790 |