- RS-stocknr.:
- 162-4577
- Fabrikantnummer:
- 6331G8
- Fabrikant:
- Anderson Power Products
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
129 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 7,70
(excl. BTW)
€ 9,32
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,70 |
10 - 24 | € 7,28 |
25 - 49 | € 6,86 |
50 - 99 | € 6,21 |
100 + | € 5,68 |
- RS-stocknr.:
- 162-4577
- Fabrikantnummer:
- 6331G8
- Fabrikant:
- Anderson Power Products
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
The smallest SB® housings work with wire contacts up to 6 AWG [10 mm²] as well as PCB, and busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded.
Note
The SB50 series has bee re-tested under the UL standard and due to this it has been up-rated to 120A. The housing will still state SB50 and show 50A rating until further notice. Please refer to the new datasheet for details.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Number of Contacts | 2 |
Current Rating | 50.0A |
Voltage Rating | 600 V |
Colour | Yellow |
Series | SB50 |
- RS-stocknr.:
- 162-4577
- Fabrikantnummer:
- 6331G8
- Fabrikant:
- Anderson Power Products