- RS-stocknr.:
- 919-4280
- Fabrikantnummer:
- ZMY47-GS08
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 919-4280
- Fabrikantnummer:
- ZMY47-GS08
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 47V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-213AB |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.6 (Dia.) x 5.2mm |
Maximum Operating Temperature | +175 °C |
- RS-stocknr.:
- 919-4280
- Fabrikantnummer:
- ZMY47-GS08
- Fabrikant:
- Vishay