- RS-stocknr.:
- 816-7952
- Fabrikantnummer:
- BZX585-C6V8
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 816-7952
- Fabrikantnummer:
- BZX585-C6V8
- Fabrikant:
- Nexperia
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Zener Diodes 300mW, BZX585 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX585-B) and 5% (BZX585-C)
Surface Mount case: SOD-523
Surface Mount case: SOD-523
Zener Diodes, Nexperia
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.25 x 0.85 x 0.65mm |
Typical Voltage Temperature Coefficient | 3mV/K |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |