Nexperia, 5.1V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
- RS-stocknr.:
- 816-0428
- Fabrikantnummer:
- BZX84J-B5V1,115
- Fabrikant:
- Nexperia
100050 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk (in een verpakking 150)
€ 0,022
(excl. BTW)
€ 0,027
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
150 + | € 0,022 | € 3,30 |
*prijsindicatie
- RS-stocknr.:
- 816-0428
- Fabrikantnummer:
- BZX84J-B5V1,115
- Fabrikant:
- Nexperia
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Zener Diodes 550mW, BZX84J Series, Nexperia
The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.
- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
Zener Diodes, Nexperia
Specificaties
Kenmerk | Waarde |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 550 mW |
Package Type | SOD-323F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.8 x 1.35 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -2.7 → 1.2mV/K |
Minimum Operating Temperature | -55 °C |