- RS-stocknr.:
- 748-5082
- Fabrikantnummer:
- BZX85C6V2 R0
- Fabrikant:
- Taiwan Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 748-5082
- Fabrikantnummer:
- BZX85C6V2 R0
- Fabrikant:
- Taiwan Semiconductor
Wetgeving en conformiteit
Productomschrijving
Zener Diodes 1.3W, BZX85C Series, Taiwan Semiconductor
Zener Voltage Tolerance of 5%
Hermetically Sealed Glass
Hermetically Sealed Glass
Zener Diodes, Taiwan Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 35mA |
Maximum Zener Impedance | 4Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.6 (Dia.) x 4.25mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | 0.0325%/°C |
- RS-stocknr.:
- 748-5082
- Fabrikantnummer:
- BZX85C6V2 R0
- Fabrikant:
- Taiwan Semiconductor