- RS-stocknr.:
- 698-7023
- Fabrikantnummer:
- DZ2J047M0L
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-7023
- Fabrikantnummer:
- DZ2J047M0L
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B
Low noise type
Surface Mount case: SMini2-F5-B
Zener Diodes, Panasonic
Specificaties
Kenmerk | Waarde |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.7V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SMini2 F5 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 800Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Typical Voltage Temperature Coefficient | 0.5mV/°C |
Maximum Operating Temperature | +150 °C |