Nexperia, 4.7V Zener Diode 365 mW SMT DFN1006BD-2
- RS-stocknr.:
- 243-4564
- Fabrikantnummer:
- BZX8850S-C4V7-QYL
- Fabrikant:
- Nexperia
9500 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk (in een verpakking 25)
€ 0,245
(excl. BTW)
€ 0,296
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
25 - 475 | € 0,245 | € 6,125 |
500 - 975 | € 0,087 | € 2,175 |
1000 - 2475 | € 0,059 | € 1,475 |
2500 - 4975 | € 0,046 | € 1,15 |
5000 + | € 0,046 | € 1,15 |
*prijsindicatie
- RS-stocknr.:
- 243-4564
- Fabrikantnummer:
- BZX8850S-C4V7-QYL
- Fabrikant:
- Nexperia
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Nexperia low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
Total power dissipation less than and equal to 365 mW
Tolerance series approximately ± 5 %
Working voltage range nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Qualified according to AEC-Q101 and recommended for use in automotive applications
Tolerance series approximately ± 5 %
Working voltage range nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Qualified according to AEC-Q101 and recommended for use in automotive applications
Low-current general regulation functions
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 365 mW |
Package Type | DFN1006BD-2 |
Zener Type | Voltage Regulator |