- RS-stocknr.:
- 786-3091
- Fabrikantnummer:
- 401-028-081
- Fabrikant:
- Van Damme
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 786-3091
- Fabrikantnummer:
- 401-028-081
- Fabrikant:
- Van Damme
Datasheets
Wetgeving en conformiteit
Productomschrijving
One Pair DMX Cables- Grey
One pair DMX cable terminated with industry standard Neutrik NC5MXX male XLR and Neutrik NC5FXX female XLR
Chuck type strain relief for excellent cable retention
Rugged Zinc diecast shell
Cage type female contact for low contact resistance and high signal integrity
For DMX512 lighting control signals
Flexible, robust PVC jacket for reliable, tactical use. Grey to blend in with aluminium towers, trussing and stonework
22 AWG (0.50mm²) conductors and foamed polyethylene insulation for optimal data transfer
Flexible,rugged assembly ideal for on stage use
Wired using 3% silver solder
RoHS Compliant
Chuck type strain relief for excellent cable retention
Rugged Zinc diecast shell
Cage type female contact for low contact resistance and high signal integrity
For DMX512 lighting control signals
Flexible, robust PVC jacket for reliable, tactical use. Grey to blend in with aluminium towers, trussing and stonework
22 AWG (0.50mm²) conductors and foamed polyethylene insulation for optimal data transfer
Flexible,rugged assembly ideal for on stage use
Wired using 3% silver solder
RoHS Compliant
Specificaties
Kenmerk | Waarde |
---|---|
Length | 5m |
Sheath Colour | Grey |
- RS-stocknr.:
- 786-3091
- Fabrikantnummer:
- 401-028-081
- Fabrikant:
- Van Damme