- RS-stocknr.:
- 881-3961
- Fabrikantnummer:
- SL-251
- Fabrikant:
- Unilite
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-3961
- Fabrikantnummer:
- SL-251
- Fabrikant:
- Unilite
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Unilite Extendable Tripod for LED Task Lights SL-110 and SL-250
The Unilite SL-251 is a tripod suitable for use with the Unilite SL-250 and SL-110 site lights.
This tripod provides a stable place to affix either one or two of these site lights, thanks to the easy grip latch and the use of the extending H-bar. This can then elevate the light into a higher position, thus extending its reach for when you need to light up the entire ground below. Thanks to its small footprint it does not take up much space, allowing the SL-251 to be placed in even the tightest of spaces. If you own an SL-250 or SL-110, then consider the use of the tripod to elevate and extend its operation.
Features and Benefits
Black and fluorescent colour
Height adjustment
Fits SL-250 and SL-110
Strong Aluminium construction
Quick put up time
Stable light grasp
Specificaties
Kenmerk | Waarde |
---|---|
Type | Tripod |
Series | SL |