- RS-stocknr.:
- 230-0720
- Fabrikantnummer:
- G730-S
- Fabrikant:
- Manulatex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 230-0720
- Fabrikantnummer:
- G730-S
- Fabrikant:
- Manulatex
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
The Manulatex chainmail reversible glove with long cuff has hygienic polyurethane strap of the glove is supple and adjustable, the size is also identified by the colour of the strap. Suitable for butchery and meat processors where protection against damage, wounds and cuts can occur. It comes in S size.
Conforms to EN 1082-1
CE certified
CE certified
Specificaties
Kenmerk | Waarde |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Cut Resistant, Food |
Glove Material | Stainless Steel |
Main Colour of Glove | Grey |