UNIFIX VORTEX Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 4mm Thread, 1.57in Length, 40mm
- RS-stocknr.:
- 201-3483
- Fabrikantnummer:
- VORTTX040040RS
- Fabrikant:
- UNIFIX VORTEX
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
23 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 doos met 200
€ 8,96
(excl. BTW)
€ 10,84
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 + | € 8,96 | € 0,045 |
*prijsindicatie |
- RS-stocknr.:
- 201-3483
- Fabrikantnummer:
- VORTTX040040RS
- Fabrikant:
- UNIFIX VORTEX
Datasheets
Wetgeving en conformiteit
Niet conform
Productomschrijving
The UNIFIX VORTEX's 4X40 TX woodscrew are zinc and yellow wax coated, that makes the screw easier to drive in, and increases the lifetime of the product. It reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking and making it more reliable. It is quickly and easily power through the surface, and can be used on a range of material including hardwood, decking, MDF, plastic and sheet metal.
Drive type is TX Drive
Thread size is 4mm
Length metric is 30mm
Thread size is 4mm
Length metric is 30mm
Specificaties
Kenmerk | Waarde |
---|---|
Length Metric | 40mm |
Thread Size | 4mm |
Head Shape | Countersunk |
Length Imperial | 1.57in |
Drive Type | Torx |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Stainless Steel Type | NA |