- RS-stocknr.:
- 218-2064
- Fabrikantnummer:
- 146179-1001
- Fabrikant:
- Molex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 218-2064
- Fabrikantnummer:
- 146179-1001
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Molex 146179 series is a dual band wireless charging coil is support low frequency coil which is made of a copper flexible. It requires 5W power receive using low frequency. Its length size is 43mm.
Net weight 2.800/g
Equivalent series resistance 635m Ω at 200kHz
Equivalent series resistance 635m Ω at 200kHz
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 11.6 ?H |
Function | Receiver |
Core Material | Copper |
Diameter | 31mm |