- RS-stocknr.:
- 923-6289
- Fabrikantnummer:
- 74404031047A
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 923-6289
- Fabrikantnummer:
- 74404031047A
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
WE-LQS Series 3012 Magnetically Shielded Power Inductors
The WE-LQS series from Wurth Elektronik offers compact surface mount power inductors with a robust construction. The use of a magnet resin ensures that these power inductors are magnetically shielded. Featuring low RDC, WE-LQS power inductors can handle 1.7 times more current than their unshielded counterparts.
WE-LQS power inductors are suitable for a range of applications including embedded PCs and laptops, portable power (smartphones, TVs, digital cameras) and integrated DC-DC converters. Where high efficiency is required, they are ideal for switching controllers. The larger sizes can also be utilised in shock resisting circuits.
WE-LQS power inductors are suitable for a range of applications including embedded PCs and laptops, portable power (smartphones, TVs, digital cameras) and integrated DC-DC converters. Where high efficiency is required, they are ideal for switching controllers. The larger sizes can also be utilised in shock resisting circuits.
Wurth Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 1.4A |
Package/Case | 3012 |
Length | 3mm |
Depth | 3mm |
Height | 1.2mm |
Dimensions | 3 x 3 x 1.2mm |
Shielded | Yes |
Maximum DC Resistance | 139mΩ |
Series | WE-LQS |
Maximum Self Resonant Frequency | 95MHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- RS-stocknr.:
- 923-6289
- Fabrikantnummer:
- 74404031047A
- Fabrikant:
- Wurth Elektronik