Wurth, WE-MAPI, 4020 Shielded Wire-wound SMD Inductor with a Magnetic Iron Alloy Core, 4.7 μH Moulded 2.9A Idc
- RS-stocknr.:
- 923-6198
- Fabrikantnummer:
- 74438356047
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 923-6198
- Fabrikantnummer:
- 74438356047
- Fabrikant:
- Wurth Elektronik
Datasheets
- Wurth Elektronik 74438356047 Inductor Datasheet
- Application Note - The Sham of the High Rated Current
- Accurate Inductor Loss Determination - Application Note
- Ideal Power Inductors for Energy Efficient Applications - ANP031 Application Note
- Voids in Bottom Termination Components (BTC) - ANP036 Application Note
Wetgeving en conformiteit
- Land van herkomst:
- KR
Productomschrijving
Wurth Elektronik WE-MAPI Series Shielded Power Inductors
WE-MAPI inductors from Wurth Elektronik are some of the smallest metal alloy power inductors in the world and feature an innovative design and construction. WE-MAPI power inductors are constructed from a magnetic iron alloy that allows high rated currents. With a lead free design, these inductors offer the best coplanarity and are highly reliable with no solder joints or welding joints. Low parasitic capacitances and AC losses are ensured by the optimal winding construction.
These magnetically shielded power inductors are capable of handling transient current spikes and have a high current handling capability. The protective coating ensures that WE-MAPI power inductors are reliable and robust.
These magnetically shielded power inductors are capable of handling transient current spikes and have a high current handling capability. The protective coating ensures that WE-MAPI power inductors are reliable and robust.
Leadframe free design
Great core utilisation allows for high current handling
High permeability core material
Temperature stable soft saturation
Low leakage flux
Low acoustic noise
Great core utilisation allows for high current handling
High permeability core material
Temperature stable soft saturation
Low leakage flux
Low acoustic noise
Product Application Information
WE-MAPI inductors are a compact size making perfect for use in the most modern equipment. Recommended applications include small-size, high efficiency power supplies and multiphase DC-DC converters. Other applications include FPGAs, microcontrollers and processors.
SMT 4020 Inductors
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 2.9A |
Package/Case | 4020 |
Length | 4.1mm |
Depth | 4.1mm |
Height | 2.1mm |
Dimensions | 4.1 x 4.1 x 2.1mm |
Shielded | Yes |
Maximum DC Resistance | 76mΩ |
Series | WE-MAPI |
Core Material | Magnetic Iron Alloy |
Maximum Self Resonant Frequency | 22MHz |
Inductor Construction | Moulded |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 923-6198
- Fabrikantnummer:
- 74438356047
- Fabrikant:
- Wurth Elektronik
- Wurth Elektronik 74438356047 Inductor Datasheet
- Application Note - The Sham of the High Rated Current
- Accurate Inductor Loss Determination - Application Note
- Ideal Power Inductors for Energy Efficient Applications - ANP031 Application Note
- Voids in Bottom Termination Components (BTC) - ANP036 Application Note