- RS-stocknr.:
- 124-5590
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-5590
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS Pro 0805 Common Mode Chokes
This range of common mode chokes from our trusted RS Pro brand are a low profile, surface mount solution. These common mode chokes feature high common mode impedance at high frequencies while a shielded construction ensures excellent noise suppression. With Pb-Free construction, these common mode chokes are suitable for both flow and reflow soldering.
Product Application Information
Suitable applications include high-speed digital equipment such as USB and IEEE.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum DC Current | 400mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.2mm |
Height | 1.2mm |
Dimensions | 2 x 1.2 x 1.2mm |
Shielded | Yes |
Tolerance | ±25% |
Maximum DC Resistance | 200mΩ |
Core Material | Ferrite |
Inductor Construction | Shielded |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |