- RS-stocknr.:
- 573-911
- Fabrikantnummer:
- ELL6UH180M
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 573-911
- Fabrikantnummer:
- ELL6UH180M
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- SG
Productomschrijving
ELL6UH Series Magnetically Shielded Wire Wound Chokes
Panasonic ELL6UH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted. These power inductors are thin, with a maximum height of 5 mm.
Applications
Suitable applications include small portable devices, electric battery driven equipment, audiovisual equipment and DC-DC converter circuits for amusement machines. They can also be used DC-DC converters as a decoupling choke coil.
Note
When using in a DC-DC converter, ELL6UH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C.
Panasonic Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 18 μH |
Maximum DC Current | 1.4A |
Length | 6.4mm |
Depth | 6mm |
Height | 5mm |
Dimensions | 6.4 x 6 x 5mm |
Tolerance | ±20% |
Maximum DC Resistance | 88mΩ |
Series | ELL6UH |
Inductor Construction | Wire-Wound |
- RS-stocknr.:
- 573-911
- Fabrikantnummer:
- ELL6UH180M
- Fabrikant:
- Panasonic