- RS-stocknr.:
- 909-4247
- Fabrikantnummer:
- G125-2040696L0
- Fabrikant:
- HARWIN
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
960 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 3,196
(excl. BTW)
€ 3,867
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 15 | € 3,196 | € 15,98 |
20 - 45 | € 2,668 | € 13,34 |
50 - 245 | € 2,322 | € 11,61 |
250 - 495 | € 2,166 | € 10,83 |
500 + | € 2,066 | € 10,33 |
*prijsindicatie |
- RS-stocknr.:
- 909-4247
- Fabrikantnummer:
- G125-2040696L0
- Fabrikant:
- HARWIN
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Harwin 1.25mm Gecko Series Crimp Socket Housings
These Gecko series 1.25mm pitch wire to board crimp socket housings have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko crimp sockets feature a rear potting wall for addtional strain relief and can withstand extreme temperatures from -65 to +150°C. Three polarisation points on the crimp housings prevent mis-mating and the number 1 contact position is also marked on the housing.
Contacts for these Gecko crimp housings must be purchased separately see stock number 909-4240 typically
Contacts for these Gecko crimp housings must be purchased separately see stock number 909-4240 typically
Harwin 1.25mm Gecko Series Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Gecko |
For Use With | Crimp Contacts G125-0010005, Crimp Contacts G125-0020005 |
Body Orientation | Straight |
Length | 6.3mm |
Width | 4.9mm |
Housing Material | Polyamide |
- RS-stocknr.:
- 909-4247
- Fabrikantnummer:
- G125-2040696L0
- Fabrikant:
- HARWIN