- RS-stocknr.:
- 762-0749
- Fabrikantnummer:
- VHR-7N
- Fabrikant:
- JST
40 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1210 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 5)
€ 0,256
(excl. BTW)
€ 0,31
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 120 | € 0,256 | € 1,28 |
125 - 495 | € 0,194 | € 0,97 |
500 - 2495 | € 0,174 | € 0,87 |
2500 - 4995 | € 0,152 | € 0,76 |
5000 + | € 0,144 | € 0,72 |
*prijsindicatie |
- RS-stocknr.:
- 762-0749
- Fabrikantnummer:
- VHR-7N
- Fabrikant:
- JST
Datasheets
Wetgeving en conformiteit
Productomschrijving
JST PCB Connector Housings - VH Series
Our range of connector housing from JST forms part of the VH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.
Features and Benefits
• Wire to board applications
• 3.96 mm pitch
• Compact size and large capacity
• Secure locking contacts and mounting
• Temperature range: -25 → 85 °C
• Housing material: PA6 UL94V-0
• Natural in colour, usually white
• 3.96 mm pitch
• Compact size and large capacity
• Secure locking contacts and mounting
• Temperature range: -25 → 85 °C
• Housing material: PA6 UL94V-0
• Natural in colour, usually white
JST VH Connectors 3.96mm Pitch
The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | PCB Mount |
Series | VH |
For Use With | Compact Power Connector |
Body Orientation | Side Entry, Top Entry |
Length | 27.66mm |
Width | 10.5mm |
Housing Material | Polyamide |