- RS-stocknr.:
- 720-6659
- Fabrikantnummer:
- 87439-0501
- Fabrikant:
- Molex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 720-6659
- Fabrikantnummer:
- 87439-0501
- Fabrikant:
- Molex
Wetgeving en conformiteit
Productomschrijving
Housings, 87439 Series
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Pico-SPOX |
For Use With | Pico-SPOX Wire-to-Board Connector |
Body Orientation | Straight |
Length | 8.6mm |
Width | 3.35mm |
Housing Material | Nylon |
- RS-stocknr.:
- 720-6659
- Fabrikantnummer:
- 87439-0501
- Fabrikant:
- Molex