- RS-stocknr.:
- 679-4811
- Fabrikantnummer:
- 03-06-1042
- Fabrikant:
- Molex
240 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2220 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,319
(excl. BTW)
€ 0,386
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 190 | € 0,319 | € 3,19 |
200 - 740 | € 0,255 | € 2,55 |
750 - 2990 | € 0,178 | € 1,78 |
3000 - 5990 | € 0,154 | € 1,54 |
6000 + | € 0,147 | € 1,47 |
*prijsindicatie |
- RS-stocknr.:
- 679-4811
- Fabrikantnummer:
- 03-06-1042
- Fabrikant:
- Molex
Wetgeving en conformiteit
- Land van herkomst:
- SG
Productomschrijving
Plugs
A range of 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housings for use with crimp terminal contacts Series 1560/1561 stock number 178-6907 typical.
Molex 1625 Series (0.062in./1.57mm)
A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3.68mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | STANDARD .062" |
For Use With | 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, Female Crimp Terminals 1561, Female Crimp Terminals 1787, Female Crimp Terminals 1855, Female Crimp Terminals 2189, Female Crimp Terminals 2190, Female Crimp Terminals 4529, Female Crimp Terminals 4559, Male Crimp Terminals 1560, Male Crimp Terminals 1786, Male Crimp Terminals 1854 |
Body Orientation | Straight |
Length | 16mm |
Width | 5mm |
Housing Material | Nylon |
- RS-stocknr.:
- 679-4811
- Fabrikantnummer:
- 03-06-1042
- Fabrikant:
- Molex