- RS-stocknr.:
- 311-6271
- Fabrikantnummer:
- EHR-10
- Fabrikant:
- JST
80 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
10 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,283
(excl. BTW)
€ 0,342
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 90 | € 0,283 | € 2,83 |
100 - 240 | € 0,152 | € 1,52 |
250 - 490 | € 0,135 | € 1,35 |
500 - 990 | € 0,13 | € 1,30 |
1000 + | € 0,125 | € 1,25 |
*prijsindicatie |
- RS-stocknr.:
- 311-6271
- Fabrikantnummer:
- EHR-10
- Fabrikant:
- JST
Wetgeving en conformiteit
Productomschrijving
EH Series Crimp Socket Connector Housings
The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.
Features and Benefits
• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
Approvals
UL File No. 60389, CSA File No. LR20812
Approvals
UL 60389; CSA LR20812; DIN/VDE 0627
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | EH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 27mm |
Width | 3.8mm |
Housing Material | Nylon |
- RS-stocknr.:
- 311-6271
- Fabrikantnummer:
- EHR-10
- Fabrikant:
- JST