- RS-stocknr.:
- 232-9993
- Fabrikantnummer:
- 280365
- Fabrikant:
- TE Connectivity
250 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1140 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 0,796
(excl. BTW)
€ 0,963
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 0,796 | € 7,96 |
50 - 190 | € 0,757 | € 7,57 |
200 - 490 | € 0,686 | € 6,86 |
500 + | € 0,563 | € 5,63 |
*prijsindicatie |
- RS-stocknr.:
- 232-9993
- Fabrikantnummer:
- 280365
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
TE Connectivity PCB Connector Housings
Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.
Features and Benefits
• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | AMPMODU MOD II |
For Use With | Mod II Double Row Receptacle |
Body Orientation | Straight |
Length | 12.2mm |
Width | 7.1mm |
Housing Material | Thermoplastic |
- RS-stocknr.:
- 232-9993
- Fabrikantnummer:
- 280365
- Fabrikant:
- TE Connectivity