- RS-stocknr.:
- 167-1891
- Fabrikantnummer:
- 51353-1800
- Fabrikant:
- Molex
200 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een zak van 200)
€ 0,248
(excl. BTW)
€ 0,30
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
200 + | € 0,248 | € 49,60 |
*prijsindicatie |
- RS-stocknr.:
- 167-1891
- Fabrikantnummer:
- 51353-1800
- Fabrikant:
- Molex
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Double Row Receptacle Housing
Approvals
UL 94V-0
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | MicroClasp |
For Use With | MicroClasp Wire-to-Board Receptacle |
Body Orientation | Straight |
Length | 21.4mm |
Width | 11.5mm |
Housing Material | PBT |