- RS-stocknr.:
- 163-9946
- Fabrikantnummer:
- 200277-2
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-9946
- Fabrikantnummer:
- 200277-2
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 50 |
Number of Rows | 4 |
Pitch | 3.81mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | M |
For Use With | Wire-to-Panel Pin & Socket Connector, Wire-to-Wire Pin & Socket Connector |
Body Orientation | Straight |
Length | 65.86mm |
Width | 19.05mm |
Housing Material | Phenolic Resin |
- RS-stocknr.:
- 163-9946
- Fabrikantnummer:
- 200277-2
- Fabrikant:
- TE Connectivity