794953-2 - TE Connectivity Male Connector Housing - VAL-U-LOK, 4.2mm Pitch, 2 Way, 2 Row

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

TE Connectivity VAL-U-LOK Double Row Panel Mount Plug Housings

VAL-U-LOK double row panel mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row panel mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are made from UL94V-2 rated natural nylon (X-794953-X) or UL94V-0 rated nylon (X-1586018-X) and accept pin contacts (see stock number 496-0287 typically)

Standards

UL 94V-2

TE Connectivity VAL-U-LOK Series Connector System

Specificaties
Kenmerk Waarde
Number of Contacts 2
Number of Rows 2
Pitch 4.2mm
Gender Male
Series VAL-U-LOK
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation Straight
Housing Material PBT
9500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Bag of 500)
0,078
(excl. BTW)
0,094
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
500 +
0,078 €
39,00 €
*prijsindicatie
Related Products
Complete range of IEC connector accessories. Blanking cover ...
Description:
Complete range of IEC connector accessories. Blanking cover is for use with the PX0591 or PX0592 series of connectors.
Use with 42024 Series terminals typical stock number ...
Description:
Use with 42024 Series terminals typical stock number 670-4196.
Introducing the Superseal series of plug housings from ...
Description:
Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. ...