- RS-stocknr.:
- 163-8417
- Fabrikantnummer:
- 281839-3
- Fabrikant:
- TE Connectivity
9000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een doos van 500)
€ 0,402
(excl. BTW)
€ 0,486
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
500 + | € 0,402 | € 201,00 |
*prijsindicatie |
- RS-stocknr.:
- 163-8417
- Fabrikantnummer:
- 281839-3
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
Productomschrijving
Crimp Socket Shells
Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU HE13/HE14 |
For Use With | Modular Headers and Plug to IEC 60603-8 Series |
Body Orientation | Straight |
Length | 7.62mm |
Width | 7.62mm |
Housing Material | Glass Fibre Reinforced PET |
- RS-stocknr.:
- 163-8417
- Fabrikantnummer:
- 281839-3
- Fabrikant:
- TE Connectivity