- RS-stocknr.:
- 150-4158
- Fabrikantnummer:
- 504694-0300
- Fabrikant:
- Molex
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15/10/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk (in een zak van 25)
€ 0,241
(excl. BTW)
€ 0,292
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
25 - 100 | € 0,241 | € 6,025 |
125 + | € 0,234 | € 5,85 |
*prijsindicatie |
- RS-stocknr.:
- 150-4158
- Fabrikantnummer:
- 504694-0300
- Fabrikant:
- Molex
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications
Fully polarized and Colour-coded plug (right,504694) and receptacle (left, 504693) housings
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly
CP-3.3 Plug Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Natural
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | CP-3.3 |
For Use With | 50398 Plug Crimp Terminal, 504695 Terminal Retainer, 505608 Plug Crimp Terminal |
Body Orientation | Straight |
Length | 13.2mm |
Width | 24.4mm |
Housing Material | PBT |
- RS-stocknr.:
- 150-4158
- Fabrikantnummer:
- 504694-0300
- Fabrikant:
- Molex