- RS-stocknr.:
- 176-2537
- Fabrikantnummer:
- CS2369
- Fabrikant:
- CSL
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-2537
- Fabrikantnummer:
- CS2369
- Fabrikant:
- CSL
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Signal Analyser for Mobile Networks
CSL Signal Analyser is intended to be used to identify the optimum location for your connected device prior to installation.
Designed to relay accurate and essential data, to ensure the best installation every time. It measures and displays radio signal strength
Information is fed back to the device, including the network provider, radio technology, signal quality and signal strength. No SIM is required to perform network surveys which you can also save for future reference.
CSL Signal Analyser is ideal to use for alarm signalling, 4G routers, deploying parking meters/smart meters, telehealth products and more.
Features and Customer Benefits
Ideal for deploying any mobile application
Live monitor function to find the optimum installation location (SIM required for 4G)
Full colour touch screen with a handy dashboard menu
Convenient 'Quick Survey' button
4G versions are backwards compatible (2G/3G/4G)
Rechargable battery with up to 20 hours' life
Multilingual - 10 languages
Download survey results and live monitor results via USB
Rain resistant material and durable protective case provided
Automatic power down when not in use
Firmware upgradeable
Specificaties
Kenmerk | Waarde |
---|---|
Networks Supported | 2G, GSM |
Equipment Type | Handheld |
Power Source | Battery |
Battery Life | 1000 mA/h |
Battery Type | Rechargeable Li-Ion |
Weight | 149g |
Height | 20mm |
Length | 122mm |
Maximum Operating Temperature | +40°C |
Width | 72mm |
Minimum Operating Temperature | -4°C |
Model Number p | CS2369 |
- RS-stocknr.:
- 176-2537
- Fabrikantnummer:
- CS2369
- Fabrikant:
- CSL