- RS-stocknr.:
- 203-5117
- Fabrikantnummer:
- 214415-1001
- Fabrikant:
- Molex
4 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk (in een verpakking 2)
€ 2,605
(excl. BTW)
€ 3,152
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 2,605 | € 5,21 |
10 + | € 2,53 | € 5,06 |
*prijsindicatie |
- RS-stocknr.:
- 203-5117
- Fabrikantnummer:
- 214415-1001
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.
PET bag packaging
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
50ohms Impedance
2.4GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
Specificaties
Kenmerk | Waarde |
---|---|
Internal/External | External |
RF Protocols | Bluetooth (BLE), WiFi |
Antenna Physical Form | Whip |
Frequency Range | 2.4 GHz |
Antenna Mounting Type | Through Hole/Bolted |
Connector Type | SMA |
Mounting Type | Direct |
Gain | 5.3dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Weight | 7.715g |
Width | 9.35mm |
Series | 214415 |