- RS-stocknr.:
- 279-8059
- Fabrikantnummer:
- LBEE5KL1DX-883
- Fabrikant:
- Murata Power Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 279-8059
- Fabrikantnummer:
- LBEE5KL1DX-883
- Fabrikant:
- Murata Power Solutions
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The Murata Power Solutions type 1DX is a small and high performance module based on Infineon CYW4343W combo chipset which supports Wi-Fi 802.11b/g/n + Bluetooth 5.1 BR/EDR/LE up to 65Mbps PHY data rate on Wi-fi and 3Mbps PHY data rate on Bluetooth.
RoHS compliant
For Industrial IoT, Smart Home, Sensor Network, Gateway
FCC/IC reference certified
For Industrial IoT, Smart Home, Sensor Network, Gateway
FCC/IC reference certified
Specificaties
Kenmerk | Waarde |
---|---|
Supported Protocol | 802.11b/g/n |
Supply Voltage | 3.6V |
Dimensions | 6.95 x 5.15 x 1.1mm |
- RS-stocknr.:
- 279-8059
- Fabrikantnummer:
- LBEE5KL1DX-883
- Fabrikant:
- Murata Power Solutions