- RS-stocknr.:
- 153-3280
- Fabrikantnummer:
- DS 65K0.5
- Fabrikant:
- Kern
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 153-3280
- Fabrikantnummer:
- DS 65K0.5
- Fabrikant:
- Kern
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
User guidance step by step on display by Yes/No dialogue
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, grammage g/m2, or similar
Specificaties
Kenmerk | Waarde |
---|---|
Weighing Capacity | 65kg |
Scale Type | Platform |
Resolution | 0.5 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Europe, UK, US |
Weighpan Dimensions | 450 x 350 x 115mm |
Weighpan Length | 450mm |
Weighpan Width | 350mm |
Weighpan Height | 115mm |
Net Weight | 9.5kg |
Model Number p | DS 65K0.5 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +10°C |
- RS-stocknr.:
- 153-3280
- Fabrikantnummer:
- DS 65K0.5
- Fabrikant:
- Kern