- RS-stocknr.:
- 186-1871
- Fabrikantnummer:
- PFF13-3-13W
- Fabrikant:
- Takachi Electric Industrial
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 186-1871
- Fabrikantnummer:
- PFF13-3-13W
- Fabrikant:
- Takachi Electric Industrial
Wetgeving en conformiteit
N.v.t.
Productomschrijving
PF plastic case with wall mounting flange bottom design
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Specificaties
Kenmerk | Waarde |
---|---|
External Height | 25 mm |
External Width | 155.3 mm |
External Depth | 125.3mm |
Body Material | ABS |
IP Rating | IP40 |
Door Lock Type | Screw |
Colour | Off-White |
Series | PFF |
Application | HUB, Wi-Fi Access Point, Wireless LAN |
External Mounting Type | Wall |
Standards Met | UL94V-0 |
Special Features | Equipped with Built-in Bosses for PCB Mounting, PF Plastic Case with Wall Mounting Flange Bottom Design |
For Protection Of | HUB, Wireless LAN |