- RS-stocknr.:
- 267-7921
- Fabrikantnummer:
- MTL10PD-S
- Fabrikant:
- Martindale
50 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 216,42
(excl. BTW)
€ 261,87
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 216,42 |
- RS-stocknr.:
- 267-7921
- Fabrikantnummer:
- MTL10PD-S
- Fabrikant:
- Martindale
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PH
Productomschrijving
Drummond MTL10PD-S Test Lamp and Proving Device
The Martindale kit contains the MTL10 voltage indicator and PD440S proving unit. It is supplied in a tailor-made carry case made from heavy denier nylon. It has a clear window for access to test points on the proving unit without the need to remove it from the case.
Four voltage levels
Dual impedance
360 degree viewing
Straight and right angled probes
Dual impedance
360 degree viewing
Straight and right angled probes
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Voltage | 500V ac |
Continuity Check | No |
Safety Category | CAT IV 600 V |
Display Type | LED |
RCD Trip Test | No |
Power Source | Battery |
Model Number p | MTL |