- RS-stocknr.:
- 190-4849
- Fabrikantnummer:
- MAX6710QUT+T
- Fabrikant:
- Maxim Integrated
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Per stuk (op een rol 2500)
€ 3,106
(excl. BTW)
€ 3,758
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
2500 + | € 3,106 | € 7.765,00 |
*prijsindicatie |
- RS-stocknr.:
- 190-4849
- Fabrikantnummer:
- MAX6710QUT+T
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
Monitor Up to Four Power-Supply Voltages
Precision Factory-Set Reset Threshold Options for 5.0V, 3.3V, 3.0V, 2.5V, and 1.8V Supplies
Adjustable Voltage Threshold Monitors Down to 0.62V with 1.5% Accuracy
Low 35μA Supply Current
Open-Drain active-low RESET Output with 10μA Internal Pullup
5μs Propagation Delay (MAX6700)
140ms (min) Reset Timeout Period (MAX6710)
Active-low RESET Valid to IN1 = 1V or IN2 = 1V
Immune to Short Monitored Supply Transients
Guaranteed from -40°C to +85°C
Small 6-Pin SOT23 Package
Applications
Data Storage Equipment
Desktop and Notebook Computers
High-End Printers
Industrial Equipment
Networking Equipment
Servers and Workstations
Set-Top Boxes
Telecommunications
Precision Factory-Set Reset Threshold Options for 5.0V, 3.3V, 3.0V, 2.5V, and 1.8V Supplies
Adjustable Voltage Threshold Monitors Down to 0.62V with 1.5% Accuracy
Low 35μA Supply Current
Open-Drain active-low RESET Output with 10μA Internal Pullup
5μs Propagation Delay (MAX6700)
140ms (min) Reset Timeout Period (MAX6710)
Active-low RESET Valid to IN1 = 1V or IN2 = 1V
Immune to Short Monitored Supply Transients
Guaranteed from -40°C to +85°C
Small 6-Pin SOT23 Package
Applications
Data Storage Equipment
Desktop and Notebook Computers
High-End Printers
Industrial Equipment
Networking Equipment
Servers and Workstations
Set-Top Boxes
Telecommunications
Specificaties
Kenmerk | Waarde |
---|---|
Number of Supervisors | 1 |
Output Driver | Open Drain |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |