- RS-stocknr.:
- 412-652
- Fabrikantnummer:
- ADM699ANZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 412-652
- Fabrikantnummer:
- ADM699ANZ
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
Microprocessor Supervisory & Reset Circuits, Analog Devices
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specificaties
Kenmerk | Waarde |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Output Driver | Active High, Active Low, Push-Pull |
Maximum Reset Active Time | 280ms |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.92 x 7.11 x 4.95mm |
Maximum Monitored Voltage | 4.73V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.65V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
- RS-stocknr.:
- 412-652
- Fabrikantnummer:
- ADM699ANZ
- Fabrikant:
- Analog Devices