- RS-stocknr.:
- 909-3458
- Fabrikantnummer:
- ADP7142ARDZ-R7
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 909-3458
- Fabrikantnummer:
- ADP7142ARDZ-R7
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en conformiteit
Productomschrijving
LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 200mA |
Output Voltage | 1.2 → 39 V |
Number of Outputs | 1 |
Line Regulation | ±0.01 %/V |
Accuracy | ±1.8% |
Load Regulation | 0.004 %/mA |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Quiescent Current | 180µA |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 5 x 4 x 1.65mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.65mm |
Maximum Input Voltage | 40 V |
Minimum Input Voltage | 2.7 V |
Width | 4mm |
Length | 5mm |
- RS-stocknr.:
- 909-3458
- Fabrikantnummer:
- ADP7142ARDZ-R7
- Fabrikant:
- Analog Devices