- RS-stocknr.:
- 825-9118
- Fabrikantnummer:
- TLE42764DVATMA1
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 825-9118
- Fabrikantnummer:
- TLE42764DVATMA1
- Fabrikant:
- Infineon
Wetgeving en conformiteit
Vrijgesteld
Productomschrijving
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 1.1A |
Output Voltage | 2.5 → 20 V |
Number of Outputs | 1 |
Line Regulation | 25 mV |
Load Regulation | 35 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Quiescent Current | 220µA |
Reference Voltage | 2.5V |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 6.5 x 6.22 x 2.3mm |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V |
Height | 2.3mm |
Length | 6.5mm |
Width | 6.22mm |
- RS-stocknr.:
- 825-9118
- Fabrikantnummer:
- TLE42764DVATMA1
- Fabrikant:
- Infineon